| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-430 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-430 |
516-038-000-430
| Heilind Number: | EDA516-038-000-430 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-430 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration in PCB assemblies, it offers a reliable solution for secure board-to-board connections. With a robust copper alloy construction and gold-plated contacts, it ensures optimal conductivity and durability. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial applications. Upgrade your setup with this essential component for efficient and dependable connectivity.

