| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-431 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-431 |
516-038-000-431
| Heilind Number: | EDA516-038-000-431 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-431 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connections. Designed for optimal conductivity, this connector boasts a durable copper alloy construction with gold plating over nickel for enhanced corrosion resistance. With an amperage rating of 8.5 A and operating temperature range of -40 to 105 °C, it ensures reliable performance in a wide range of environments. Perfect for various applications in industries such as telecommunications, aerospace, and automotive, this connector is a crucial component for maintaining efficient and secure PCB connectivity. Upgrade your systems with our Rack & Panel Connector and experience seamless data transmission like never before.

