| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-432 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-432 |
516-038-000-432
| Heilind Number: | EDA516-038-000-432 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-432 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless integration in PCB setups. With an amperage rating of 8.5 A, it ensures efficient power transmission, while the use of Copper Alloy for the contacts guarantees reliable signal conductivity. The Gold over Nickel plating not only adds durability but also minimizes the risk of corrosion, making it ideal for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built to withstand challenging environments without compromising performance. Upgrade your connectivity solutions with this essential component.

