| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-435 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-435 |
516-038-000-435
| Heilind Number: | EDA516-038-000-435 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-435 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Rack & Panel Connector. Designed for durability and reliability, it features a robust construction with copper alloy contacts plated in gold over nickel, ensuring optimal conductivity and resistance to corrosion. With an amperage rating of 8.5 A, it offers sufficient power for various applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for use in diverse environments. Perfect for PCB and board-to-board connections, it is a versatile solution for your connectivity needs. Upgrade your systems with this essential component for seamless and efficient operations.

