| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-436 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-436 |
516-038-000-436
| Heilind Number: | EDA516-038-000-436 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-436 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector, designed for seamless integration in PCB assemblies. Engineered for high performance, this connector features durable copper alloy contacts with a gold over nickel plating for optimal conductivity and corrosion resistance. With an amperage rating of 8.5 A, it ensures reliable power transmission in various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in harsh environments. Trust in this essential component for secure and efficient board-to-board connections in your electronic systems.

