| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-440 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-440 |
516-038-000-440
| Heilind Number: | EDA516-038-000-440 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-440 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in various PCB setups. Boasting a robust amperage of 8.5 A, it ensures reliable power transmission. Crafted with durable Copper Alloy contacts plated in Gold over Nickel, this connector guarantees superior conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and demanding environments. Elevate your system's performance with this essential component.

