| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-441 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-441 |
516-038-000-441
| Heilind Number: | EDA516-038-000-441 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-441 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this essential component boasts a robust construction and reliable functionality. With a maximum amperage of 8.5 A, it ensures efficient power transmission in a variety of applications. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees long-lasting performance even in harsh operating environments, with an impressive temperature range of -40 to 105 °C. Rest assured, our connector is fully compliant with RoHS regulations, making it a sustainable choice for your projects. Elevate your PCB setups with this indispensable connector, perfect for both commercial and industrial use.

