| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-442 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-442 |
516-038-000-442
| Heilind Number: | EDA516-038-000-442 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-442 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed to seamlessly link devices for optimal functionality. With a robust amperage rating of 8.5 A, it ensures reliable power transmission in various industrial settings. Crafted from durable Copper Alloy with Gold over Nickel plating, this connector guarantees long-lasting performance even in harsh environments. Its wide operating temperature range of -40 to 105 °C makes it suitable for use in both extreme hot and cold conditions, offering versatility and dependability. Upgrade your connectivity solutions with this essential component.

