| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-445 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-445 |
516-038-000-445
| Heilind Number: | EDA516-038-000-445 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-445 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in various electronic systems. Engineered with precision, this connector ensures secure and reliable contact, offering a peak amperage of 8.5 A. Crafted from durable Copper Alloy with a sleek Gold over Nickel plating, it guarantees superior conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for demanding industrial environments. Elevate your PCB connections with this essential component, a must-have in any professional setup.

