| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-446 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-446 |
516-038-000-446
| Heilind Number: | EDA516-038-000-446 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-446 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for seamless integration, this essential component ensures secure and reliable linkages between circuit boards. With a high amperage rating of 8.5 A, it delivers optimal power transfer, while the copper alloy contact material and gold plating guarantee excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in various environments. Trust in our connector to maintain peak performance in your PCB setups, meeting the demands of modern technological applications.

