| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-450 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-450 |
516-038-000-450
| Heilind Number: | EDA516-038-000-450 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-450 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Grey PC witha side entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in PCB assemblies, this connector ensures reliable power transmission with an amperage rating of 8.5 A. Crafted with precision, the contacts feature durable Copper Alloy construction, plated with Gold over Nickel for superior conductivity and corrosion resistance. Engineered to withstand extreme conditions, it offers a wide operating temperature range from -40 to 105 °C, making it ideal for a variety of industrial applications. Elevate your connectivity solutions with this essential component.

