| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-451 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-451 |
516-038-000-451
| Heilind Number: | EDA516-038-000-451 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-451 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Grey PC witha side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Rack & Panel Connector, designed for seamless board-to-board integration. Engineered for optimal performance, this connector boasts a high amperage rating of 8.5 A, ensuring reliable power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees long-lasting quality and efficient signal conductivity. Operating seamlessly in extreme temperatures ranging from -40 to 105 °C, it is ideal for various industrial applications. Rest assured, it complies with RoHS regulations, making it an environmentally friendly choice for your projects. Elevate your electronic designs with this essential component.

