| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-456 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-456 |
516-038-000-456
| Heilind Number: | EDA516-038-000-456 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-456 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Grey PC witha side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Rack & Panel Connector, designed for seamless integration in various electronic applications. Crafted with durable copper alloy contacts plated in gold over nickel, it ensures reliable conductivity and longevity. With an amperage rating of 8.5 A, it supports high-power transmission while maintaining optimal performance. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for both industrial and commercial environments. Trust in its quality and precision for seamless board-to-board connections in your projects. Elevate your electronic systems with this essential component.

