| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-460 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-460 |
516-038-000-460
| Heilind Number: | EDA516-038-000-460 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-460 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Grey PC witha top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless integration in PCB setups, this durable connector boasts a robust copper alloy construction with gold plating over nickel for superior conductivity and corrosion resistance. Engineered to thrive in harsh environments, it offers reliable operation in temperatures ranging from -40 to 105°C. With an amperage of 8.5 A, it ensures efficient power transmission, making it an essential component for various industrial applications. Upgrade your system with this versatile connector and experience seamless connectivity like never before.

