| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-461 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-461 |
516-038-000-461
| Heilind Number: | EDA516-038-000-461 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-461 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Grey PC witha top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB integration, this connector ensures reliable power and data transmission in a variety of applications. With a robust construction and top-quality materials like Copper Alloy contacts plated with Gold over Nickel, it offers durability and efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for use in diverse environments. Trust in this essential component to meet your connectivity needs with precision and dependability.

