| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-465 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-465 |
516-038-000-465
| Heilind Number: | EDA516-038-000-465 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-465 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Grey PC witha top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed for seamless integration in a variety of applications. This high-performance connector boasts a robust construction and efficient copper alloy contacts, ensuring reliable power and signal transmission. The gold plating over nickel guarantees long-lasting durability, even in challenging environments with temperature fluctuations ranging from -40 to 105°C. Trust in the quality and versatility of this essential component for your PCB and board-to-board connections.

