| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-466 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-466 |
516-038-000-466
| Heilind Number: | EDA516-038-000-466 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-466 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Grey PC witha top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for reliable board-to-board PCB connections, it features a durable Copper Alloy contact material with Gold over Nickel plating for optimal conductivity. With an amperage rating of 8.5 A, it ensures efficient power transmission in a wide operating temperature range from -40 to 105 °C. Trust in this essential component for seamless and secure electronic assemblies.

