516-038-000-500

Heilind Number:EDA516-038-000-500
Manufacturer:EDAC
Manufacturer Number:516-038-000-500
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Green PES with no cover and no hardware.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-038-000-500
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-038-000-500

Detailed Description

Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless integration in various electronic systems. With a robust construction and superior materials, it ensures reliable power transmission, rated at 8.5 A. The contact material of Copper Alloy and gold plating over Nickel guarantee excellent conductivity and corrosion resistance, even in challenging environments. Operating efficiently in a broad temperature range from -40 to 105 °C, it is ideal for use in diverse applications. Elevate your circuit board connections with this essential component.