| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-502 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-502 |
516-038-000-502
| Heilind Number: | EDA516-038-000-502 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-502 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Green PES with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in your PCB setup. With an amperage rating of 8.5 A, this copper alloy connector ensures reliable power transmission. Gold plating over nickel contact material guarantees superior conductivity and longevity, even in challenging environments with an operating temperature range of -40 to 105 °C. Rest assured, this connector is fully ROHS compliant, meeting the highest standards of environmental responsibility. Upgrade your systems with this essential component for efficient and durable board-to-board connections.

