| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-510 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-510 |
516-038-000-510
| Heilind Number: | EDA516-038-000-510 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-510 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connection capabilities with our high-performance Rack & Panel Connector. Designed for seamless integration in board-to-board PCB setups, this connector boasts a sturdy construction and reliable functionality. With a maximum amperage of 8.5 A, it ensures efficient power transmission, while the use of copper alloy for the contacts guarantees durability. The gold plating over nickel further enhances conductivity and corrosion resistance, making it suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Elevate your connectivity solutions with this essential component.

