| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-515 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-515 |
516-038-000-515
| Heilind Number: | EDA516-038-000-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-515 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless board-to-board integration. Featuring a robust construction, this connector ensures reliable performance in various applications. With an amperage rating of 8.5 A, it offers efficient power transmission. Crafted from high-quality copper alloy with gold plating over nickel, it guarantees superior conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Elevate your PCB assembly with this essential component, a must-have in any industrial setting.

