| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-520 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-520 |
516-038-000-520
| Heilind Number: | EDA516-038-000-520 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-520 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed for seamless integration in PCB setups. Crafted with precision from high-quality Copper Alloy, it ensures reliable performance even in demanding environments. The Gold over Nickel plating guarantees optimal conductivity and longevity, while the ample 8.5 A amperage rating accommodates power-hungry applications with ease. Operating flawlessly within a wide temperature range from -40 to 105 °C, this connector is a versatile and durable choice for various industrial and commercial projects. Trust in its robust construction and efficient design to streamline your connections and elevate your systems' performance.

