| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-521 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-521 |
516-038-000-521
| Heilind Number: | EDA516-038-000-521 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-521 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, a vital component for seamless board-to-board PCB connections. Designed for high performance, it boasts a durable construction with copper alloy contacts and gold plating over nickel for reliable conductivity. With an amperage rating of 8.5 A, it ensures efficient power transmission in a wide operating temperature range from -40 to 105 °C. Perfect for various applications, this connector guarantees secure and stable connections, meeting the demands of modern technology. Trust in its quality for optimal performance.

