| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-522 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-522 |
516-038-000-522
| Heilind Number: | EDA516-038-000-522 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-522 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connections in a variety of electronic applications. With an amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted from durable copper alloy with gold plating over nickel, it guarantees excellent conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for use in diverse environments. Trust in this essential component for robust and efficient connectivity solutions.

