| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-525 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-525 |
516-038-000-525
| Heilind Number: | EDA516-038-000-525 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-525 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our high-performance Rack & Panel Connector. Engineered with precision, this essential component ensures seamless transmission of data and power between circuit boards. Boasting a robust construction, it offers reliable functionality in demanding environments. The copper alloy contacts with gold plating guarantee optimal conductivity and durability, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Trust in this connector to deliver efficient and secure connections, meeting the needs of your project with excellence.

