| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-526 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-526 |
516-038-000-526
| Heilind Number: | EDA516-038-000-526 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-526 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless integration in board-to-board PCB applications, this connector offers reliable power transmission with an amperage of 8.5 A. Crafted from durable Copper Alloy, it ensures long-lasting durability, while the Gold plating over Nickel guarantees excellent conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for use in diverse environments. Elevate your electronic systems with this essential component for robust and efficient connectivity.

