| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-531 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-531 |
516-038-000-531
| Heilind Number: | EDA516-038-000-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-531 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Green PES with a large clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your rack and panel connections with this high-performance connector, designed to optimize efficiency and durability in a variety of applications. Crafted with precision and quality in mind, this connector boasts a copper alloy contact material with gold plating over nickel, ensuring superior conductivity and corrosion resistance. With an amperage rating of 8.5 A and an operating temperature range from -40 to 105 °C, it guarantees reliable performance even in harsh environments. Trust in this essential component for seamless board-to-board PCB connections, and experience seamless functionality every time.

