| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-536 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-536 |
516-038-000-536
| Heilind Number: | EDA516-038-000-536 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-536 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Green PES with a large clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in various electronic applications. With a robust construction and high-quality materials, this connector ensures reliable performance in demanding environments. Featuring a contact material of Copper Alloy and contact plating of Gold over Nickel, it guarantees low impedance transfer and superior signal integrity. Operating effortlessly in a wide temperature range from -40 to 105°C, it's suitable for both indoor and outdoor use. With an amperage rating of 8.5 A, it provides ample power for your devices. Trust in this essential component for efficient and secure board-to-board connections in your PCB assemblies. Elevate your connectivity game with this indispensable connector.

