| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-540 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-540 |
516-038-000-540
| Heilind Number: | EDA516-038-000-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-540 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Green PES with a large clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in a variety of electronic applications. With an amperage rating of 8.5 A, this high-performance connector ensures reliable power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees efficient signal conductivity while withstanding harsh environmental conditions. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is ideal for mission-critical systems. Elevate your PCB interconnect solutions with this essential component, offering versatility and performance in one compact package.

