| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-541 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-541 |
516-038-000-541
| Heilind Number: | EDA516-038-000-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-541 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Green PES with a large clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB integration in a variety of electronic applications. With an impressive 8.5 A amperage rating, this connector offers reliable power transmission. Crafted with durable Copper Alloy contacts plated in Gold over Nickel, it guarantees enhanced conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in diverse environments. Trust in this essential component for secure and efficient connectivity in your projects.

