| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-542 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-542 |
516-038-000-542
| Heilind Number: | EDA516-038-000-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-542 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Green PES with a large clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in board-to-board PCB applications, this connector ensures reliable power transmission with an amperage of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees optimal conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Elevate your electronic systems with this essential component.

