| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-545 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-545 |
516-038-000-545
| Heilind Number: | EDA516-038-000-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-545 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Green PES with a large clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless board-to-board PCB integration. Delivering a reliable amperage of 8.5 A, this essential component ensures optimal power transmission in a variety of applications. Crafted with high-quality Copper Alloy contacts plated in Gold over Nickel, it guarantees excellent conductivity and corrosion resistance, even in harsh environments. With an operating temperature range of -40 to 105 °C, it maintains peak performance under extreme conditions. Elevate your PCB assembly with this versatile connector, a durable and efficient solution for your connectivity needs.

