| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-546 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-546 |
516-038-000-546
| Heilind Number: | EDA516-038-000-546 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-546 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Green PES with a large clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in various electronic systems. Built to deliver optimal performance, this connector offers a reliable amperage of 8.5 A, ensuring efficient power transmission. Crafted from high-quality Copper Alloy with Gold over Nickel plating, it guarantees durability and superior conductivity. With an operating temperature range of -40 to 105 °C, it's suitable for use in diverse environments. Elevate your PCB connectivity with this essential component, perfect for Board to Board connections. Trust in its robust design and precision engineering for seamless data transfer and power distribution.

