| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-552 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-552 |
516-038-000-552
| Heilind Number: | EDA516-038-000-552 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-552 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Green PES with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB integration, this essential component ensures secure and efficient data transmission. Crafted with durable Copper Alloy contacts plated in Gold over Nickel, it guarantees reliable conductivity even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in this connector to deliver optimal performance and durability for all your connectivity needs.

