| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-555 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-555 |
516-038-000-555
| Heilind Number: | EDA516-038-000-555 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-555 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Green PES with a side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector, designed for seamless integration in various electronic applications. With an amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted from durable Copper Alloy, it offers robust construction for long-lasting use. The Gold over Nickel contact plating guarantees efficient signal transfer, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Elevate your PCB connectivity with this essential component.

