516-038-000-556

Heilind Number:EDA516-038-000-556
Manufacturer:EDAC
Manufacturer Number:516-038-000-556
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Green PES with a side entry metal cover and a locknut.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-038-000-556
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-038-000-556

Detailed Description

Enhance connectivity in your electronic systems with our high-performance Rack & Panel Connector. Designed for seamless board-to-board integration, this durable connector features copper alloy contacts with gold plating for optimal conductivity and longevity. With an amperage rating of 8.5 A, it ensures reliable power transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for diverse industrial applications. Trust in its robust construction and superior performance for all your connectivity needs. Elevate your systems with our premium Rack & Panel Connector.