516-038-000-560

Heilind Number:EDA516-038-000-560
Manufacturer:EDAC
Manufacturer Number:516-038-000-560
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Green PES with a top entry metal cover and no hardware.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-038-000-560
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-038-000-560

Detailed Description

Enhance connectivity in your electronic setups with our Rack & Panel Connector. Designed for seamless integration, this connector ensures reliable power transmission with an amperage rating of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it offers superior conductivity while withstanding harsh operating environments ranging from -40 to 105 °C. Perfect for PCB applications, this connector facilitates secure and efficient board-to-board connections, making it an essential component in your assembly projects. Trust in its quality and performance to meet your connectivity needs with precision.