| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-561 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-561 |
516-038-000-561
| Heilind Number: | EDA516-038-000-561 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-561 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Green PES with a top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this high-performance component ensures reliable power transmission with an amperage rating of 8.5 A. Crafted with precision using copper alloy contacts and plated with gold over nickel, it guarantees optimal conductivity even in demanding environments. With a wide operating temperature range of -40 to 105 °C and full RoHS compliance, you can trust in its durability and environmental friendliness. Upgrade your assembly processes with this essential connector for seamless integration and peak performance.

