| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-565 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-565 |
516-038-000-565
| Heilind Number: | EDA516-038-000-565 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-565 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Green PES with a top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector, designed for seamless board-to-board integration. Engineered for reliability, it boasts a robust construction and features copper alloy contacts with gold plating for optimal signal transmission. With an amperage rating of 8.5 A, it ensures efficient power delivery in various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in harsh environments. Elevate your connections with this essential component.

