516-038-000-566

Heilind Number:EDA516-038-000-566
Manufacturer:EDAC
Manufacturer Number:516-038-000-566
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Green PES with a top entry metal cover and a locknut.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-038-000-566
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-038-000-566

Detailed Description

Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, it's a crucial component for efficient electronic assemblies. With a robust copper alloy construction and gold plating over nickel contacts, it ensures reliable and low-resistance signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Trust in its 8.5 A amperage rating for stable power delivery, making it a must-have in your connectors collection. Elevate your connectivity solutions with this top-quality product.