516-038-000-600

Heilind Number:EDA516-038-000-600
Manufacturer:EDAC
Manufacturer Number:516-038-000-600
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Green PES with no cover and no hardware.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-038-000-600
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-038-000-600

Detailed Description

Enhance your connectivity solutions with our Rack & Panel Connector, designed for seamless board-to-board PCB integration. Engineered for optimal performance, this connector boasts a robust construction featuring contact pins made of high-quality Copper Alloy with Gold over Nickel plating, ensuring reliable and low-resistance connections. With an amperage rating of 8.5 A, it offers ample power handling capability for various electronic applications. Its wide operating temperature range of -40 to 105 °C guarantees reliable performance even in extreme environments. Ideal for industrial and commercial use, this connector is a must-have for any project requiring secure and efficient PCB connections. Elevate your connectivity game with this essential component.