| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-602 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-602 |
516-038-000-602
| Heilind Number: | EDA516-038-000-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-602 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Green PES with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, offering reliable performance for a variety of applications. Featuring a durable construction with contact materials made of Copper Alloy and plated with Gold over Nickel, these connectors ensure efficient power transmission with an amperage rating of 8.5 A. Designed to withstand harsh environments, they have an operating temperature range of -40 to 105 °C, making them suitable for a wide range of operating conditions. With RoHS compliance, you can trust in the quality and sustainability of our connectors for seamless integration into your projects. Elevate your connectivity solutions with this essential component.

