516-038-000-606

Heilind Number:EDA516-038-000-606
Manufacturer:EDAC
Manufacturer Number:516-038-000-606
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Green PES with no cover and a locknut.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-038-000-606
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-038-000-606

Detailed Description

Enhance your connectivity solutions with our Rack & Panel Connector, designed for seamless board-to-board PCB integration. Featuring a durable construction with high-quality copper alloy contacts, this connector ensures reliable performance in demanding environments. The gold plating over nickel contact finish guarantees optimal signal transmission and corrosion resistance. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Trust in this essential component for efficient and secure electrical connections in your projects.