| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-611 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-611 |
516-038-000-611
| Heilind Number: | EDA516-038-000-611 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-611 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector, designed for efficient board-to-board PCB connections. With a robust copper alloy construction and gold plating over nickel contacts, this connector ensures reliable signal transmission even in demanding environments. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Trust in its 8.5 A amperage rating for consistent performance. Upgrade your setup with this essential component for seamless integration and optimal functionality.

