| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-612 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-612 |
516-038-000-612
| Heilind Number: | EDA516-038-000-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-612 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connections. With a robust amperage rating of 8.5 A, it ensures reliable power transmission in various applications. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees superior conductivity and corrosion resistance. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Elevate your electronic setups with this essential component, offering both quality and durability.

