| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-615 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-615 |
516-038-000-615
| Heilind Number: | EDA516-038-000-615 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-615 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your electronic connectivity with our Rack & Panel Connector, designed for seamless integration in various applications. This high-performance connector features robust construction and reliable functionality, delivering excellent amperage of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it ensures optimal conductivity and corrosion resistance, even in harsh environments. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees consistent performance under extreme conditions. Trust in its quality and versatility for all your PCB connection needs.

