| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-616 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-616 |
516-038-000-616
| Heilind Number: | EDA516-038-000-616 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-616 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, perfect for seamless board-to-board PCB integration. Featuring a durable copper alloy construction and gold-plated contacts, it ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. With an amperage rating of 8.5 A, this connector is ideal for high-power applications. Streamline your electronic setups with this essential component, designed for efficiency and longevity.

