| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-621 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-621 |
516-038-000-621
| Heilind Number: | EDA516-038-000-621 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-621 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector. Designed for seamless integration in various applications, this high-performance connector ensures reliable power and signal transmission. With a current rating of 8.5 A, it offers robust performance, while the copper alloy contacts plated with gold over nickel guarantee optimal conductivity and durability. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environmental conditions. Elevate your PCB connectivity with this essential component, a must-have for any professional setup.

