| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-622 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-622 |
516-038-000-622
| Heilind Number: | EDA516-038-000-622 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-622 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in various electronic setups, this connector ensures reliable power transmission with an amperage rating of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees long-lasting performance even in harsh operating environments ranging from -40 to 105 °C. Perfect for use in PCB assembly and board-to-board connections, this versatile connector is a must-have for any electronic project. Upgrade your connectivity solutions today with this essential component.

