| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-626 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-626 |
516-038-000-626
| Heilind Number: | EDA516-038-000-626 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-626 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your circuit board connections with our high-performance Rack & Panel Connector. Designed for seamless integration, this connector boasts a robust construction with copper alloy contacts plated in gold over nickel for optimal conductivity and durability. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it ensures reliable performance even in demanding industrial environments. Perfect for a variety of applications, this connector is a must-have for any PCB assembly project. Upgrade your connectivity solutions today.

